Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/4, F0.3 +400°C Max
- RS Stock No.:
- 274-0211
- Mfr. Part No.:
- 373S-E-3LS-100-G1/4
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€105.86
(exc. VAT)
€130.21
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.86 |
*price indicative
- RS Stock No.:
- 274-0211
- Mfr. Part No.:
- 373S-E-3LS-100-G1/4
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | G1/4 | |
| Number Of Wires | 3 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G1/4 | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer with higher response of sensitivity is used for temperature measurement in pipelines and containers without exchangeable measuring insert.
Connection head form J
Protective tube material stainless steel
Protective tube material stainless steel
Related links
- Electrotherm PT100 RTD Sensor 150mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +400°C Max
