Electrotherm PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, G1/4, F0.3 +400°C Max
- RS Stock No.:
- 274-0213
- Mfr. Part No.:
- 373S-E-3LS-150-G1/4
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€100.30
(exc. VAT)
€123.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €100.30 |
*price indicative
- RS Stock No.:
- 274-0213
- Mfr. Part No.:
- 373S-E-3LS-150-G1/4
- Manufacturer:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Sensor Type | PT100 | |
Probe Length | 150mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +400°C | |
Process Connection | G1/4 | |
Number Of Wires | 3 | |
Accuracy | F0.3 | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G1/4 | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
Related links
- Electrotherm PT100 RTD Sensor 100mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/2 F0 °C +400°C Max