Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, G1/4, F0.3 +400°C Max

Subtotal (1 unit)*

€65.01

(exc. VAT)

€79.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.01

*price indicative

RS Stock No.:
274-0228
Mfr. Part No.:
K7W-E-2LS-100-400-G1/4
Manufacturer:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Sensed

+400°C

Process Connection

G1/4

Number Of Wires

2

Accuracy

F0.3

COO (Country of Origin):
DE
The Electrotherm cable sensor is cable resistance thermometer used for thermal measurement application.

Protective tube material stainless steel
Cable length 2500 mm

Related links