Electrotherm PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, G1/4, F0.3 +400°C Max
- RS Stock No.:
- 274-0215
- Mfr. Part No.:
- 405-E-150-G1/4
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€72.11
(exc. VAT)
€88.70
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.11 |
*price indicative
- RS Stock No.:
- 274-0215
- Mfr. Part No.:
- 405-E-150-G1/4
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | G1/4 | |
| Number Of Wires | 3 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G1/4 | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer is small resistance thermometer for screwing in with connector.
Connection head plug in connector GSP or GDM
Protective tube material stainless steel
Protective tube material stainless steel
Related links
- Electrotherm PT100 RTD Sensor 150mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 50mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G1/4 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +400°C Max
