Heraeus PT100 Temperature Sensor, 30mm Long, 1 Wire, +110°C Max
- RS Stock No.:
- 287-6611
- Distrelec Article No.:
- 176-69-286
- Mfr. Part No.:
- 31600393
- Manufacturer:
- Heraeus
Subtotal (1 unit)**
€25.44
(exc. VAT)
€31.29
(inc. VAT)
123 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €25.44 |
**price indicative
- RS Stock No.:
- 287-6611
- Distrelec Article No.:
- 176-69-286
- Mfr. Part No.:
- 31600393
- Manufacturer:
- Heraeus
Related links
- Endress+Hauser PT100 Temperature Sensor 30mm Long G 1/2 M20 Class...
- Heraeus PT100 Temperature Probe 2 Wire, +260°C Max
- Norton Safety Products PT100 Temperature Sensor 1 Wire, Class B +105°C Max
- Endress+Hauser PT100 Temperature Sensor +200°C Max
- Endress+Hauser PT100 Temperature Sensor 30mm Long NPT 1/2, Class A...
- Endress+Hauser PT100 Temperature Sensor 30mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 30mm Long NPT 1/2, Class A...
- Siemens NTC Temperature Sensor 1 Wire ±1.7 K +125°C Max