Siemens NTC Temperature Sensor, 150mm Long, 1 Wire, G1/2, ±1.7 K +125°C Max
- RS Stock No.:
- 287-8728
- Mfr. Part No.:
- QAE2130.015
- Manufacturer:
- Siemens
Price Each**
€72.29
(exc. VAT)
€88.92
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €72.29 |
**price indicative
Related links
- Siemens NTC Temperature Sensor G1/2, ±1.7 K +125°C Max
- Siemens NTC Temperature Sensor ±1.2 K +80°C Max
- Siemens NTC Temperature Sensor ±0.3 K +70°C Max
- Siemens PT1000 Temperature Sensor 2 Wire ±1.4 K +120°C Max
- RS PRO PT100 RTD Sensor 150mm Long G1/2, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long G1/2, Class B +250°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long G1/2, +150°C Max
- ifm electronic PT100 RTD Sensor 150mm Long G1/2, +150°C Max