Siemens NTC Temperature Sensor, 100mm Long, G1/2, ±1.7 K +125°C Max
- RS Stock No.:
- 287-8727
- Mfr. Part No.:
- QAE2130.010
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€66.69
(exc. VAT)
€82.03
(inc. VAT)
Temporarily out of stock - back order for despatch 08-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €66.69 |
**price indicative
Related links
- Siemens NTC Temperature Sensor 1 Wire ±1.7 K +125°C Max
- Siemens NTC Temperature Sensor ±1.2 K +80°C Max
- Siemens PT1000 Temperature Sensor 2 Wire ±1.4 K +120°C Max
- Siemens NTC Temperature Sensor ±0.3 K +70°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Reckmann PT100 RTD Sensor 100mm Long +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long W0.3 +500°C Max ATEX
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max