Reckmann PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/2, +400°C Max
- RS Stock No.:
- 388-0247
- Mfr. Part No.:
- R15-407-100OH
- Manufacturer:
- Reckmann
Bulk discount available
Subtotal (1 unit)*
€161.38
(exc. VAT)
€198.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €161.38 |
| 5 + | €154.78 |
*price indicative
- RS Stock No.:
- 388-0247
- Mfr. Part No.:
- R15-407-100OH
- Manufacturer:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Sensed | +400°C | |
| Termination Type | Connection Head | |
| Process Connection | G1/2 | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Connection Head | ||
Process Connection G1/2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Screw-in resistance thermometer without extension tube
Screw-in fitting with interchangeable measuring insert
Connection head form B
For temperature measurements in liquid or gaseous media
Connection thread G1/2 A
Connection head form B
For temperature measurements in liquid or gaseous media
Connection thread G1/2 A
Related links
- Reckmann PT100 RTD Sensor 250mm Long +400°C Max
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
- Reckmann PT100 RTD Sensor 250mm Long +350°C Max
- Reckmann PT100 RTD Sensor 150mm Long +350°C Max
- Reckmann PT100 RTD Sensor 250mm Long +350°C Max
- Reckmann PT100 RTD Sensor 150mm Long +350°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G1/4, F0.3 +400°C Max
