Correge PT100 RTD Sensor, 6mm Dia, 250mm Long, 2 x 3 Wire, Probe, Classe A +500°C Max ATEX
- RS Stock No.:
- 370-6329
- Mfr. Part No.:
- CSIF/250/2XPT100/CLA/316L/D6
- Manufacturer:
- Correge
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€270.00
(exc. VAT)
€332.10
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €270.00 |
| 3 + | €258.92 |
*price indicative
- RS Stock No.:
- 370-6329
- Mfr. Part No.:
- CSIF/250/2XPT100/CLA/316L/D6
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Sensor Type | PT100 | |
| Probe Length | 250mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +500°C | |
| Termination Type | Connection Head | |
| Cable Length | 22.7mm | |
| Probe Material | Inox 316L | |
| Process Connection | Probe | |
| Cable Entry Size | M20 | |
| Hazardous Area Certification | ATEX | |
| Number Of Wires | 2 x 3 | |
| Accuracy | Classe A | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Sensor Type PT100 | ||
Probe Length 250mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +500°C | ||
Termination Type Connection Head | ||
Cable Length 22.7mm | ||
Probe Material Inox 316L | ||
Process Connection Probe | ||
Cable Entry Size M20 | ||
Hazardous Area Certification ATEX | ||
Number Of Wires 2 x 3 | ||
Accuracy Classe A | ||
- COO (Country of Origin):
- FR
Intrinsic safety Pt 100 temperature sensors
Sensors with one or two Pt 100, Class A as per IEC751.
3-wire or 2 x 3 wire fitting.
316L stainless steel protected with hard-packed MgO insulation.
Type A DAN connection head with BLS terminal block and PG16 cable gland output.
3-wire or 2 x 3 wire fitting.
316L stainless steel protected with hard-packed MgO insulation.
Type A DAN connection head with BLS terminal block and PG16 cable gland output.
Group and Category
EEx ia IIC T6 certified
Related links
- Correge PT100 RTD Sensor 250mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 100mm Long 1/2 GCY, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 100mm Long 1/2 GCY, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 60mm Long Probe, Classe A +200°C Max ATEX
- Correge PT100 RTD Sensor 30mm Long Probe, Classe A +250°C Max
