Correge PT100 RTD Sensor, 3mm Dia, 30mm Long, 4 Wire, Probe, Classe A +250°C Max
- RS Stock No.:
- 370-6571
- Mfr. Part No.:
- D00539/PS3/30/2000/PT100/CLA
- Manufacturer:
- Correge
Bulk discount available
Subtotal (1 unit)*
€107.88
(exc. VAT)
€132.69
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €107.88 |
| 5 + | €103.45 |
*price indicative
- RS Stock No.:
- 370-6571
- Mfr. Part No.:
- D00539/PS3/30/2000/PT100/CLA
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Sensor Type | PT100 | |
| Probe Length | 30mm | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | Cable | |
| Cable Length | 2m | |
| Probe Material | Inox 316L | |
| Process Connection | Probe | |
| Number Of Wires | 4 | |
| Accuracy | Classe A | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Sensor Type PT100 | ||
Probe Length 30mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type Cable | ||
Cable Length 2m | ||
Probe Material Inox 316L | ||
Process Connection Probe | ||
Number Of Wires 4 | ||
Accuracy Classe A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Moulded precision Pt100temperature probe
1 x class A Pt 100 temperature probe compliant with IEC 751, 4-wire assembly.
PTFE / PTFE insulated cables and 316L stainless steel tip.
PTFE / PTFE insulated cables and 316L stainless steel tip.
Related links
- Correge PT100 RTD Sensor 200mm Long +500°C Max
- RS PRO PT100 RTD Sensor 30mm Long Probe, Classe A +250°C Max
- Correge PT100 RTD Sensor 250mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 100mm Long 1/2 GCY, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 50mm Long Probe, Classe A +100°C Max
- Endress+Hauser PT100 RTD Sensor 30mm Long G1/2, +200°C Max
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
