Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, 1/2 GCY, Classe A +500°C Max ATEX

Bulk discount available

Subtotal (1 unit)*

€224.67

(exc. VAT)

€276.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2€224.67
3 +€215.46

*price indicative

RS Stock No.:
370-6341
Mfr. Part No.:
CSRIF/100/PT100/CLA/D6/RS1
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+500°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

1/2 GCY

Cable Entry Size

M20

Hazardous Area Certification

ATEX

Number Of Wires

3

Accuracy

Classe A

COO (Country of Origin):
FR

Intrinsic safety Pt 100 temperature sensor with soldered connector.


Sensors with one or two Pt 100, Class A as per IEC751.
3-wire or 2 x 3 wire fitting.
316L stainless steel protected with hard-packed MgO insulation.
Type A DAN connection head with BLS terminal block and PG16 cable gland output.
Stainless steel connection, 1/2 in. cylindrical gas welded under head.

Group and Category

EEx ia IIC T6 certified

Related links