Jumo PT100 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +400°C Max

Image representative of range

Bulk discount available

Subtotal (1 bag of 5 units)*

€27.65

(exc. VAT)

€34.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 248 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 - 2€27.65€5.53
3 +€26.88€5.376

*price indicative

RS Stock No.:
387-3722
Mfr. Part No.:
PCA_1.2005.1S_10_F 0,15
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

PT100

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+400°C

Termination Type

Solder

Probe Material

Ceramic

Process Connection

Chip

Accuracy

Class B

Response Time

0.3 s (Water), 9 s (Air)

RoHS Status: Exempt

COO (Country of Origin):
DE

Platinum Chip Sensor


For temperatures between -70 °C and +600 °C
Nominal value of 100 Ω / 500 Ω / 1000 Ω
Standardised nominal values and tolerances
Small dimensions
Rapid response time
Impervious to shocks and vibrations

Platinum chip temperature sensors Pt100, Pt500 and Pt1000

Related links