- RS Stock No.:
- 480-5102
- Mfr. Part No.:
- K5-E-4LS-200C-G1/4A-40
- Manufacturer:
- Electrotherm
10 In stock for delivery within 2 working days
Added
Price Each
€85.04
(exc. VAT)
€104.60
(inc. VAT)
Units | Per unit |
1 - 4 | €85.04 |
5 + | €81.55 |
- RS Stock No.:
- 480-5102
- Mfr. Part No.:
- K5-E-4LS-200C-G1/4A-40
- Manufacturer:
- Electrotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type K5S - cable sensor, air measurement, PT100
Cable sensor for temperature measurement in the air
Slotted stainless steel sleeve
Slotted stainless steel sleeve
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 40mm |
Probe Diameter | 4.5mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +200°C |
Termination Type | Cable |
Cable Length | 2.5m |
Process Connection | G1/4 |
Accuracy | F0.3 |
- RS Stock No.:
- 480-5102
- Mfr. Part No.:
- K5-E-4LS-200C-G1/4A-40
- Manufacturer:
- Electrotherm