Electrotherm PT100 RTD Sensor, 4.5mm Dia, 120mm Long, 4 Wire, NPT 1/4, F0.3 +200°C Max

Subtotal (1 unit)*

€97.55

(exc. VAT)

€119.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.55

*price indicative

RS Stock No.:
187-5663
Mfr. Part No.:
K5S-4L-200-1/4NPT-40
Manufacturer:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

120mm

Probe Diameter

4.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

NPT 1/4

Number Of Wires

4

Accuracy

F0.3

COO (Country of Origin):
DE
The Electrotherm PT100 RTD sensor has probe length of 120mm and probe diameter of 4. 5mm.

Temperature Sensed: -50°C to +200°C

Related links