RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 4 mm, 0.45MPa, 85 °C
- RS Stock No.:
- 205-422
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€43.06
(exc. VAT)
€52.96
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.06 |
*price indicative
- RS Stock No.:
- 205-422
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Length | 1m | |
| Density | 0.12g/cm³ | |
| Width | 1m | |
| Adhesive Backing | Yes | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, FMVSS 302 | |
| Elongation | 90% | |
| Flammability Rating | FMVSS 302 | |
| Tensile Strength | 0.45MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Length 1m | ||
Density 0.12g/cm³ | ||
Width 1m | ||
Adhesive Backing Yes | ||
Thickness 4mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, FMVSS 302 | ||
Elongation 90% | ||
Flammability Rating FMVSS 302 | ||
Tensile Strength 0.45MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, EPDM, Black, 4 mm Thickness
RS PRO Rubber Sheet is designed for versatile industrial applications, offering excellent durability and resistance to environmental factors. This EPDM rubber sheet is ideal for creating gaskets and strips, providing reliable performance in demanding conditions.
Features and Benefits
Durable and fire retardant: Ensures long-lasting use and safety in various environments
Meets FMVSS 302 flammability standards: Complies with essential safety regulations for flammability
Excellent compression properties: Provides effective sealing and cushioning
Water and weather resistant: Withstands moisture and some environmental factors for outdoor use
Acid and ozone resistant: Handles harsh chemicals and ozone exposure, enhancing longevity
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of temperature conditions
Applications
Automotive industry
Construction
Industrial machinery
Gasket and sealing solutions
Additional Information
Adhesive Backing: Facilitates easy installation and secure placement
Key Standards: FMVSS 302 flammability rating ensures compliance with safety standards
Material: Made from EPDM for enhanced durability and resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
