RS PRO White Silicone Silicone Rubber Sheet, 1 m x 1m x 2 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-442
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€256.46
(exc. VAT)
€315.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.46 |
*price indicative
- RS Stock No.:
- 205-442
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 0.25g/cm³ | |
| Adhesive Backing | Yes | |
| Width | 1m | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 200°C | |
| Elongation | 145% | |
| Tensile Strength | 0.6MPa | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 0.25g/cm³ | ||
Adhesive Backing Yes | ||
Width 1m | ||
Thickness 2mm | ||
Maximum Operating Temperature 200°C | ||
Elongation 145% | ||
Tensile Strength 0.6MPa | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, SILOCELL White 1000mm x 2mm
RS PRO offers a high-quality silicone rubber sheet designed for demanding applications in medical, pharmaceutical, and food processing industries. This rubber sheet is made from gum-based polydimethylsiloxane (PMDS) and features a closed cell sponge structure, providing excellent water sealing capabilities. Its superior mechanical properties make it an ideal choice for environments requiring durability and flexibility.
Features and Benefits
Wide operating temperature: Silicone sponge has a temperature range of -73°C to 200°C, suitable for various environments
High temperature version: Available for use up to 270°C, catering to extreme conditions
Water sealing: Closed cell structure allows for effective water sealing with low compressive forces
Compression set resistance: Offers excellent ability to rebound to original thickness, especially at higher temperatures
UV and ozone resistance: Inorganic backbone provides long-term performance against UV and ozone exposure
Rugged: More durable than many other products, ideal for demanding applications
Outdoor gasketing: Suitable for outdoor environments, from arctic to desert conditions
Applications
This rubber sheet is ideal for use in gasket and seal applications, expansion joints, thermal insulation, and padding and cushioning. It is particularly suited for outdoor environments and industries requiring high durability and flexibility.
Additional Information
The rubber sheet has a tensile strength of 0.6 MPa and a flammability rating of UL 94 HB. It features adhesive backing for easy installation and has a density of 0.25 g/cm³. The sheet measures 1000mm in length and width, with a thickness of 2mm, and is suitable for temperatures ranging from -40°C to 200°C.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
