RS PRO White Silicone Silicone Rubber Sheet, 1 m x 1m x 3 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-444
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€294.07
(exc. VAT)
€361.71
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.07 |
*price indicative
- RS Stock No.:
- 205-444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Adhesive Backing | Yes | |
| Width | 1m | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH and RoHS | |
| Tensile Strength | 0.6MPa | |
| Flammability Rating | UL94 HB | |
| Elongation | 145% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Adhesive Backing Yes | ||
Width 1m | ||
Thickness 3mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH and RoHS | ||
Tensile Strength 0.6MPa | ||
Flammability Rating UL94 HB | ||
Elongation 145% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, SILOCELL White 1000mm x 3mm
RS PRO offers a high-quality silicone rubber sheet designed for demanding applications in medical, pharmaceutical, and food processing industries. This rubber sheet is made from gum-based polydimethylsiloxane (PMDS) and features a closed cell sponge structure, providing excellent water sealing and mechanical properties.
Features and Benefits
Wide operating temperature: Silicone sponge has a temperature range of -73°C to 200°C, suitable for various environments
High temperature version: Available for use up to 270°C, offering flexibility in extreme conditions
Water sealing: Closed cell structure allows for effective water sealing with low compressive forces
Compression set resistance: Excellent ability to rebound to original thickness, especially at higher temperatures
UV and ozone resistance: Inorganic backbone provides long-term performance against environmental factors
Rugged: More durable than many other products, ideal for demanding applications
Outdoor gasketing: Suitable for outdoor environments, from arctic to desert conditions
Applications
Ideal for gasket and seal applications, expansion joints, thermal insulation, and padding and cushioning in various industries
Additional Information
Flammability Rating: UL 94 HB
Adhesive Backing: Yes, for easy installation and secure placement
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
