RS PRO White Silicone Rubber Sheet, 1 m x 1m x 10 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-455
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€360.85
(exc. VAT)
€443.85
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.85 |
*price indicative
- RS Stock No.:
- 205-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 0.25g/cm³ | |
| Adhesive Backing | No | |
| Width | 1m | |
| Thickness | 10mm | |
| Hardness | 5 Sha | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH and RoHS, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability Standards, Meets FAR 25/JAR25/CS 25 Appendix F | |
| Tensile Strength | 0.6MPa | |
| Flammability Rating | UL94 HB | |
| Elongation | 1.45% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 0.25g/cm³ | ||
Adhesive Backing No | ||
Width 1m | ||
Thickness 10mm | ||
Hardness 5 Sha | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH and RoHS, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability Standards, Meets FAR 25/JAR25/CS 25 Appendix F | ||
Tensile Strength 0.6MPa | ||
Flammability Rating UL94 HB | ||
Elongation 1.45% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 1000 mm x 1000 mm, 10 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering exceptional pliability and durability. Ideal for applications requiring compression and conformability, this sheet is designed to withstand extreme temperatures, making it suitable for diverse industrial environments.
Features and Benefits
Exceptional pliability: Ideal for applications that require compression and conformability
Extreme temperature resistance: Suitable for environments from -60°C to +230°C for continuous use, and up to +250°C for intermittent use
Flame retardant: Meets FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability standards
REACH and RoHS compliant: Ensures adherence to key safety and environmental regulations
Excellent resistance: Withstands ozone, radiation, UV rays, arcing, and corona at high and low temperatures
Not suitable for contact with oils, solvents, dilute alkalis, or concentrated acids: Ensures longevity and performance in appropriate applications
Applications
Food Processing Industry
Medical
Pharmaceutical
Additional Information
Flammability Rating: UL 94 HB
Tensile Strength: 0.6 MPa
Elongation: 145%
Water Absorption: Less than 5%
Density: 0.25 g/cm³
No adhesive backing: Suitable for applications requiring non-adhesive surfaces
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
