RS PRO White Silicone Rubber Sheet, 1 m x 1m x 5 mm, 0.6MPa, 200 °C

Subtotal (1 unit)*

€250.32

(exc. VAT)

€307.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.32

*price indicative

RS Stock No.:
205-447
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

White

Density

0.25g/cm³

Length

1m

Width

1m

Adhesive Backing

No

Thickness

5mm

Hardness

5 Sha

Maximum Operating Temperature

200°C

Standards/Approvals

REACH and RoHS

Flammability Rating

UL94 HB

Elongation

1.45%

Tensile Strength

0.6MPa

COO (Country of Origin):
GB

RS PRO Silicone Rubber Sheet, 5 mm Thickness, White


This RS PRO Silicone Rubber Sheet is designed for applications requiring exceptional pliability and temperature resistance. Ideal for environments that demand compression and conformability, this rubber sheet is suitable for use in a variety of industrial settings.

Features and Benefits


Exceptional pliability: Ideal for applications that require compression and conformability

Extreme temperature resistance: Operates in environments from -60°C to +230°C continuously, and up to +250°C intermittently

Flame retardant: Meets FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability standards

REACH and RoHS compliant: Ensures safety and environmental standards are met

Excellent resistance to ozone, radiation, UV rays, arcing, and corona: Performs well in high and low temperatures

Applications


•Gaskets and Seals
•Cushioning and Padding
•Thermal Insulation
•Expansion Joints.
•Water Sealing
•Flame-Retardant Applications
•Vibration Dampening

Additional Information


Flammability Rating: UL 94 HB

Not suitable for contact with oils, solvents, dilute alkalis, or concentrated acids

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy