RS PRO White Silicone Rubber Sponge Sheet, 600 mm x 600mm x 6 mm, 200 °C
- RS Stock No.:
- 506-3309
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 3 more to save €83.01
View bulk pricing optionsSubtotal (1 unit)*
€395.39
(exc. VAT)
€486.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €395.39 | - |
| 3 - 9 | €367.72 | €83.01 |
| 10 - 29 | €347.94 | €474.50 |
| 30 + | €316.31 | €2,372.40 |
*price indicative
- RS Stock No.:
- 506-3309
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sponge Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 1.25g/cm³ | |
| Length | 600mm | |
| Adhesive Backing | No | |
| Width | 600mm | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Elongation | 450% | |
| Flammability Rating | FMVSS 302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sponge Sheet | ||
Material Silicone | ||
Colour White | ||
Density 1.25g/cm³ | ||
Length 600mm | ||
Adhesive Backing No | ||
Width 600mm | ||
Thickness 6mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Elongation 450% | ||
Flammability Rating FMVSS 302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO White Rubber Sponge Sheet, 600 mm x 600 mm x 6 mm
With the ability to stretch up to four and half times their original length without breaking, these RS PRO silicone rubber sponge sheets are the ideal choice when you need an easily moulded rubber and a tight, secure seal.
The rubber sheets are highly flexible, returning to their original shape after compression. They're highly resistant to radiation, UV (ultra-violet) light and oxidation, and can withstand temperatures ranging from -40°C to +200°C, so they're suitable for a wide range of harsh environmental conditions.
As part of the trusted RS PRO range, these rubber sheets have been stringently tested to ensure they're durable and long-lasting.
Silicone rubber sheets like these make excellent gaskets and watertight seals and are excellent for soundproofing. You will often find them used in heating technologies, electronics and catering.
Features and Benefits
• White silicone rubber sheet
• Length of 600 mm
• Width of 600 mm
• Thickness of 6 mm
• Density of 1.25 g/cm³
• Elongation of 450% so it stretches up to four and a half times its original length
• Suitable for use with hot and cold water
• Minimum operating temperature of -40°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Translucent Silicone Rubber Sponge Sheet 230 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Translucent Silicone Rubber Sponge Sheet 230 °C
- RS PRO Translucent Silicone Rubber Sponge Sheet 230 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
