RS PRO White Silicone Rubber Sponge Sheet, 1 m x 600mm x 3 mm, 200 °C
- RS Stock No.:
- 733-6729
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save €47.13
View bulk pricing optionsSubtotal (1 unit)*
€224.33
(exc. VAT)
€275.93
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €224.33 | - |
| 3 - 9 | €208.62 | €47.13 |
| 10 - 29 | €197.41 | €269.20 |
| 30 + | €179.46 | €1,346.10 |
*price indicative
- RS Stock No.:
- 733-6729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sponge Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Adhesive Backing | Yes | |
| Width | 600mm | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Elongation | 100% | |
| Flammability Rating | FMVSS 302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sponge Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Adhesive Backing Yes | ||
Width 600mm | ||
Thickness 3mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Elongation 100% | ||
Flammability Rating FMVSS 302 | ||
- COO (Country of Origin):
- GB
RS PRO White Rubber Sponge Sheet, 1 m x 600 mm x 3 mm
If you need tight, secure packing or soft and durable insulation, this RS PRO white rubber sponge sheet is easily cut into any shape.
The silicone rubber sheet creates an air- and watertight seal, because its closed-cell structure prevents liquids and gases from passing through. It also boasts UV and ozone resistance and retains its properties in a range of temperatures from -60°C to +200°C. That makes it suitable for a variety of harsh environments. The rubber sheet also has a low compression rate, returning to its original shape after pressing or deforming. In addition, it's a useful soundproofing layer, as it reduces vibration and noise.
This silicone rubber sheet makes a softer, more flexible alternative to standard rubber when you need a versatile and effective insulation material. Silicone rubber sponge sheets like these are frequently used in packaging, to hold valuable components securely in place.
Features and Benefits
• White silicone sponge rubber sheets
• Length of 1 m
• Width of 600 mm
• Thickness of 3 mm
• Density of 0.25 g/cm³
• Closed-cell structure, providing excellent thermal insulation and waterproofing
• Shore A Hardness Scale rating of 13
• Resistant to UV and ozone
• Minimum operating temperature range of -60°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
ASTM D746, BS2872, VDE 0304, VDE 0303
Related links
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
