RS PRO White Silicone Rubber Sponge Sheet, 1 m x 600mm x 6 mm, 200 °C
- RS Stock No.:
- 733-6738
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€437.59
(exc. VAT)
€538.24
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €437.59 |
| 3 - 9 | €406.96 |
| 10 - 29 | €385.08 |
| 30 + | €350.08 |
*price indicative
- RS Stock No.:
- 733-6738
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sponge Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 0.25g/cm³ | |
| Adhesive Backing | Yes | |
| Width | 600mm | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Flammability Rating | FMVSS 302 | |
| Elongation | 100% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sponge Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 0.25g/cm³ | ||
Adhesive Backing Yes | ||
Width 600mm | ||
Thickness 6mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Flammability Rating FMVSS 302 | ||
Elongation 100% | ||
- COO (Country of Origin):
- GB
White Rubber Sheet, 1 m x 600 mm x 6 mm
When you need a soft insulating or packing material that's easy to cut and shape, go for this white silicone sponge rubber sheet. It's a suitable material for your insulation and packaging needs as it provides a tight, secure fit.
The closed-cell structure of this silicone rubber sheet ensures liquids and gases can't pass through, so it can withstand volatile environmental conditions. It's also resistant to UV and ozone and functions in temperatures ranging from -60°C to +200°C. Its relatively low compression rate makes it a malleable option as it returns to its original shape. The silicone sponge rubber construction helps to reduce vibration and noise, so it's useful for soundproofing.
This silicone rubber sheet's softness and flexibility make it an ideal replacement for standard rubber as an insulation material. 3M adhesive can be used as backing to create an insulation tape. You'll find this product used in packaging and case inserts to securely holds tools or components in place.
Features and Benefits
• White silicone sponge rubber sheets
• 1 m in length
• Density of 0.25 g/cm³
• Closed-cell structure, providing excellent thermal insulation and waterproofing
• Adhesive backing
• Shore A Hardness Scale rating of 13
• Resistant to UV and ozone
• Minimum operating temperature range of -60°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
ASTM D746, BS2872, VDE 0304, VDE 0303
Related links
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
