RS PRO 300 mm Steel Rule Metric, Imperial, UKAS
- RS Stock No.:
- 874-401
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€95.04
(exc. VAT)
€116.90
(inc. VAT)
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.04 |
*price indicative
- RS Stock No.:
- 874-401
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Rule | |
| Unit of Measure | Metric, Imperial | |
| Material | Steel | |
| Width | 25mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | Ref 73/362/EEC, EEC-Class 1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Rule | ||
Unit of Measure Metric, Imperial | ||
Material Steel | ||
Width 25mm | ||
Finish Satin Chrome | ||
Standards/Approvals Ref 73/362/EEC, EEC-Class 1 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- IN
RS PRO Imperial/ Metric Ruler – 300 mm x 25 mm
First Impressions matter, and this satin chrome ruler certainly doesn't disappoint. Its sleek, satin finish exudes an Air of refinement that immediately catches the eye. This measuring tool achieves the perfect balance of functionality and sophistication. Constructed from high-quality steel, it promises longevity, resisting scratches and wear with grace. This isn't just a tool for the moment, it's an investment that withstands the test of time, remaining an indispensable part of your toolkit for years to come.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO 300 mm Steel Rule Metric, Imperial
- RS PRO 300 mm Steel Rule Imperial, Metric
- RS PRO 300 mm Steel Rule Imperial UKAS
- RS PRO 300 mm Steel Ruler Imperial UKAS
- RS PRO 300 mm Stainless Steel Ruler Imperial UKAS
- RS PRO 300 mm Steel Ruler Imperial, Metric
- RS PRO 300 mm Stainless Steel Ruler Imperial, Metric
- RS PRO Caliper 300 mm 0.02 mm Resolution Vernier Imperial, UKAS
