Vogel 300 mm Stainless Spring Steel Ruler Metric, UKAS

Subtotal (1 unit)*

€64.27

(exc. VAT)

€79.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€64.27

*price indicative

RS Stock No.:
890-020
Mfr. Part No.:
1018010030
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Unit of Measure

Metric

Length

300mm

Product Type

Ruler

Material

Stainless Spring Steel

Width

30mm

Finish

Non-Glare, Matt Surface

Flexible

Yes

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Rigid steel rules are precision measuring instruments crafted from stainless spring steel, designed for accurate measurements in various applications. These rules are characterized by their rigidity, ensuring straightness and stability during measurements. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.

Stainless spring steel

Non glare and matt surface

Etched graduation for a clear reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy