RS PRO 300 mm Steel Ruler Imperial, Metric, UKAS
- RS Stock No.:
- 219-7309
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€63.64
(exc. VAT)
€78.28
(inc. VAT)
In Stock
- Plus 320 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.64 |
*price indicative
- RS Stock No.:
- 219-7309
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Ruler | |
| Length | 300mm | |
| Material | Steel | |
| Width | 12.5mm | |
| Finish | Polished | |
| Flexible | Yes | |
| Height Safe | Yes | |
| Folding | No | |
| Standards/Approvals | EEC Class I, Ref 73/362/EEC | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Imperial, Metric | ||
Product Type Ruler | ||
Length 300mm | ||
Material Steel | ||
Width 12.5mm | ||
Finish Polished | ||
Flexible Yes | ||
Height Safe Yes | ||
Folding No | ||
Standards/Approvals EEC Class I, Ref 73/362/EEC | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Flexible Steel Metric Rulers
Introducing flexible steel rulers from our own brand RS PRO, a selection of high quality and durable metric rulers designed for measuring with precision and assisting with a variety of tasks requiring straight and accurate lines.
This range of RS PRO rulers is manufactured using stainless steel offering a durable and long-lasting product that can be used in a wide range of applications, with high impact and corrosion resistance making them ideal for use on-site. The ruler's face has graduations etched from precise glass masters with metric measurements allowing you to measure in cm (centimetres) or mm (millimetres), providing class II precision with excellent accuracy. When not in use, the ruler can also be safely stored to a tool cabinet hook via a hole featured at one end.
Features and Benefits
Applications
Rulers are a type of measurement tool used to measure an object's length or edge precisely or be used as a guide for drawing and scoring straight lines. Rulers are manufactured using a wide range of materials including steel, plastic, and wood and are available in metric measurements, imperial measurements, or both. Rulers are used in a wide range of applications including
DIY
Construction
Education
Art & Design
Carpentry
Production
Is this double-sided?
This range of stainless steel rulers are double-sided and feature cm ruler measurements on one side and inch ruler measurements on the other.
Related links
- RS PRO 300 mm Steel Ruler Imperial UKAS
- RS PRO 300 mm Stainless Steel Ruler Imperial UKAS
- RS PRO 300 mm Steel Ruler Imperial, Metric
- RS PRO 300 mm Stainless Steel Ruler Imperial, Metric
- Mitutoyo 300 mm Steel Ruler Imperial UKAS
- Mitutoyo 300 mm Steel Ruler Imperial, Metric
- Mitutoyo 150 mm Steel Ruler Imperial/Metric, UKAS
- CK 300 mm Stainless Steel Ruler Imperial UKAS
