Facom 500 mm Solid Stainless Steel Ruler Metric

Subtotal (1 unit)*

€392.49

(exc. VAT)

€482.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€392.49

*price indicative

RS Stock No.:
236-1266
Mfr. Part No.:
809.ING500
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Length

500mm

Product Type

Ruler

Unit of Measure

Metric

Material

Solid Stainless Steel

Flexible

No

Folding

No

Standards/Approvals

NF E 11-105, DIN 874

Non Compliant

COO (Country of Origin):
CN
The Facom 1648 is the graduated solid stainless steel ruler. The length of the ruler is the 500 mm and the weight is 2.9 kg.

With offset zero graduation

Supplied in wood case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy