Legrand 3.8mm Plastic Ruler
- RS Stock No.:
- 255-2196
- Mfr. Part No.:
- 037780
- Manufacturer:
- Legrand
Price 1 Box of 600
€63.72
(exc. VAT)
€78.38
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €63.72 | €0.106 |
**price indicative
Related links
- RS PRO 2m Plastic Metric Folding Ruler
- Legrand Clip On Cable Markers Pre-printed "+" 0 382 82
- Wiha 2m Plastic Metric Folding Ruler
- Wiha 1m Plastic Metric Folding Ruler
- Facom 2m Plastic Metric Folding Ruler
- Legrand Clip On Cable Markers Pre-printed "A" 0 383 30
- Legrand Clip On Cable Markers Pre-printed "7" 0 382 27
- Legrand Clip On Cable Markers Pre-printed "C" 0 383 32