Wiha 2 m Plastic Folding Ruler Metric
- RS Stock No.:
- 471-5762
- Mfr. Part No.:
- 27057
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€12.71
(exc. VAT)
€15.63
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.71 |
*price indicative
- RS Stock No.:
- 471-5762
- Mfr. Part No.:
- 27057
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Product Type | Folding Ruler | |
| Material | Plastic | |
| Width | 15mm | |
| Flexible | No | |
| Folding | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Metric | ||
Length 2m | ||
Product Type Folding Ruler | ||
Material Plastic | ||
Width 15mm | ||
Flexible No | ||
Folding Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Longlife® folding rulers
White folding rulers MADE from glass-reinforced polyamide in accordance with EU standard, Accuracy Class III
Patented, no-play, extremely Durable hinges
Each has 10 joints and can be assembled at right angles
Resistant to weather, abrasion, scratches and chemicals
Millimetre and centimetre embossed scale on both sides, in black with multiples of ten in red
Related links
- Facom 2 m Plastic Folding Ruler Metric
- RS PRO 2 m Plastic Folding Ruler Metric
- Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- Wiha 1 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- Facom 2 m Duralumin Folding Ruler Metric
- CK 2 m Wood Folding Ruler Metric
- Stabila 2 m Beech Folding Ruler Metric
- Facom 1 m Brass Folding Ruler Metric
