SAM 3 m Stainless Steel Ruler Metric
- RS Stock No.:
- 271-0001
- Mfr. Part No.:
- 781-30R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€275.29
(exc. VAT)
€338.61
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.29 |
*price indicative
- RS Stock No.:
- 271-0001
- Mfr. Part No.:
- 781-30R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Length | 3m | |
| Material | Stainless Steel | |
| Width | 30mm | |
| Finish | Matt | |
| Standards/Approvals | MID 2014/32/UE Classe II | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Length 3m | ||
Material Stainless Steel | ||
Width 30mm | ||
Finish Matt | ||
Standards/Approvals MID 2014/32/UE Classe II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM large dimension stainless steel semi-rigid rules made with stainless steel . It has matte surface that treated anti-reflections and its upper edge is 1/2 mm and bottom 1/1 mm.
Chemical engraving
Play from left to right
Tolerance in accordance with EG Class II requirements
