SAM 200 mm Steel Ruler Metric
- RS Stock No.:
- 221-3344
- Mfr. Part No.:
- 781-2-FME
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.50 |
*price indicative
- RS Stock No.:
- 221-3344
- Mfr. Part No.:
- 781-2-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 200mm | |
| Unit of Measure | Metric | |
| Product Type | Ruler | |
| Material | Steel | |
| Width | 13mm | |
| Finish | Satin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 200mm | ||
Unit of Measure Metric | ||
Product Type Ruler | ||
Material Steel | ||
Width 13mm | ||
Finish Satin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM OUTILLAGE flexible rulers along with clip has 200 mm length. MADE up of steel.
Anti-reflective
Related links
- SAM 300 mm Stainless Steel Ruler Metric
- SAM 500 mm Steel Ruler Metric
- Vogel 200 mm Stainless Spring Steel Ruler Metric
- SAM 3 m Stainless Steel Ruler Metric
- SAM 5 m Stainless Steel Ruler Metric
- SAM 1 m Stainless Steel Ruler Metric
- SAM 200 mm Engineers File, Triangular Handle Included
- SAM 200 mm Engineers File, Round Handle Included
