MikronTec 300 mm Stainless Steel Straight Edge Metric
- RS Stock No.:
- 304-8926
- Mfr. Part No.:
- 925 300MM
- Manufacturer:
- MikronTec
Image representative of range
Subtotal (1 unit)*
€55.98
(exc. VAT)
€68.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.98 |
*price indicative
- RS Stock No.:
- 304-8926
- Mfr. Part No.:
- 925 300MM
- Manufacturer:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Unit of Measure | Metric | |
| Length | 300mm | |
| Product Type | Straight Edge | |
| Material | Stainless Steel | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Unit of Measure Metric | ||
Length 300mm | ||
Product Type Straight Edge | ||
Material Stainless Steel | ||
Flexible No | ||
Folding No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Straight edge ruler
Fully hardened, smoothed and lapped
Normal steel, with insulating handle
Burnished measuring edge
Complies with DIN 874
Related links
- MikronTec 50 mm Stainless Steel Straight Edge Metric
- MikronTec 200 mm Stainless Steel Straight Edge Metric
- MikronTec 300 mm Stainless Steel Flatness Ruler Metric
- MikronTec 300 mm Stainless Steel Flatness Ruler Metric, UKAS
- MikronTec 100 mm Stainless Steel Straight Edge Metric
- MikronTec 150 mm Stainless Steel Straight Edge Metric
- MikronTec 300 mm Marking Gauge Metric
- Facom 500 mm Stainless Steel Straight Edge Metric
