MikronTec 300 mm Stainless Steel Flatness Ruler Metric, UKAS
- RS Stock No.:
- 260-2979
- Mfr. Part No.:
- 901 300MM
- Manufacturer:
- MikronTec
Subtotal (1 unit)*
€60.94
(exc. VAT)
€74.96
(inc. VAT)
In Stock
- 98 unit(s) ready to ship
- Plus 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.94 |
*price indicative
- RS Stock No.:
- 260-2979
- Mfr. Part No.:
- 901 300MM
- Manufacturer:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Length | 300mm | |
| Product Type | Flatness Ruler | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Width | 13mm | |
| Flexible | Yes | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Length 300mm | ||
Product Type Flatness Ruler | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Width 13mm | ||
Flexible Yes | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Kleffmann & Weese Stainless Steel Ruler
The Kleffmann & Weese stainless steel ruler is 300mm long and 13mm wide. This ruler has hardened spring band stainless steel construction that provides flexibility and corrosion resistance and long life.
Features and Benefits
Material is stainless steel
Grading in terms of mm/ 1/2mm
Applications
Construction and engineering
Renovation and restoration projects
Automotive
Fabrication
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Flexible rulers
Hardened spring band steel
Stainless
Grading: mm / 1/2 mm
Related links
- MikronTec 300 mm Stainless Steel Flatness Ruler Metric, UKAS
- MikronTec 300 mm Stainless Steel Flatness Ruler Metric
- MikronTec 2 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 500 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 1 m Stainless Steel Ruler Metric, UKAS
- MikronTec 300 mm Stainless Steel Straight Edge Metric
- MikronTec 300 mm Marking Gauge Metric
- BETA 300 mm Stainless Steel Ruler Metric, UKAS
