Facom 2m Brass Metric Folding Ruler
- RS Stock No.:
- 236-0373
- Mfr. Part No.:
- DELA.626.00
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 236-0373
- Mfr. Part No.:
- DELA.626.00
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Length | 2m | |
| Imperial or Metric | Metric | |
| Material | Brass | |
| Width | 15mm | |
| Flexible | No | |
| Folding | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 2m | ||
Imperial or Metric Metric | ||
Material Brass | ||
Width 15mm | ||
Flexible No | ||
Folding Yes | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom folding rules deep chemical etching, marking in mm on both sides, brass springs, surface satin-finished.
Duralumin folding measuring tape 2m
Related links
- Facom 1m Brass Metric Folding Ruler
- Facom 2m Plastic Metric Folding Ruler
- CK 2m Wood Metric Folding Ruler
- Stabila 2m Wood Metric Folding Ruler
- Wiha 2m Glass Fiber Reinforced Polyamide Metric Folding Ruler
- Wiha 2m Plastic Metric Folding Ruler
- RS PRO 2m Plastic Metric Folding Ruler
- Facom 2m Stainless Steel Metric Ruler
