Ambersil Orange 500 ml Aerosol TERMINAL ProtectOR Rust & Corrosion Inhibitor
- RS Stock No.:
- 745-7535
- Mfr. Part No.:
- 31618-AB
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.94 |
*price indicative
- RS Stock No.:
- 745-7535
- Mfr. Part No.:
- 31618-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Size | 500 ml | |
| Package Type | Aerosol | |
| Application | Corrosion Protection | |
| Colour | Orange | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 374 | |
| Trade Name | TERMINAL ProtectOR | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Size 500 ml | ||
Package Type Aerosol | ||
Application Corrosion Protection | ||
Colour Orange | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 374 | ||
Trade Name TERMINAL ProtectOR | ||
- COO (Country of Origin):
- GB
CRC Battery Terminal Protector, 500ml Package size, Yellow Colour - 31618-AB
This battery terminal protector is an effective solution for corrosion prevention in automotive battery maintenance. Supplied in a 500ml aerosol can, it features a unique yellow coating that visibly changes to red in the presence of battery acid, ensuring immediate detection of leaks. This practical innovation helps maintain optimal performance by safeguarding essential electrical connections.
Features & Benefits
• Prevents corrosion and wear on battery terminals and clips
• Acid indicator dye signals leakage for quick response
• Specially designed for automotive use
• Easy use through aerosol design
• Insoluble in water, ensuring long-lasting protection
Applications
• Used for protecting battery terminals against corrosion
• Suitable for automotive battery maintenance requirements
• Ideal for enhancing the performance of electrical connections
• Appropriate for various electrical and mechanical industries
How does the acid indicator dye enhance safety during usage?
The acid indicator dye changes colour from yellow to red when exposed to battery acid, providing a clear visual signal that enables quick identification of any acid leakage, thus enhancing safety.
Is the product suitable for use with different types of metals?
Yes, it is safe for use on metals and does not adversely affect contact with most plastics and rubbers, ensuring versatility in applications.
What storage conditions are recommended for this product?
It should be stored at ambient temperatures below 50°C, away from direct heat sources or flames, to maintain its effectiveness over a shelf life of up to 72 months.
What precautions should be taken during application?
Ensure good ventilation when spraying as it contains hydrocarbon solvents, and avoid contact with open flames due to its highly flammable classification.
How can this product contribute to the longevity of automotive batteries?
By preventing corrosion on battery terminals, it helps maintain strong electrical connections, thereby enhancing the overall longevity and performance of automotive batteries.
Warning
Extremely flammable
Related links
- Ambersil Green 500 ml Aerosol Tool Guard Rust & Corrosion Inhibitor
- Ambersil Green 400 ml Aerosol Green Mould Protective Rust & Corrosion Inhibitor
- CRC Orange 500 ml Can GALVACOLOR 2011 Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 400 Rust & Corrosion Inhibitor
- CRC Grey 500 ml Aerosol RUST OFF PRO Rust & Corrosion Inhibitor
