CRC Grey 500 ml Aerosol Alu HiTemp Rust & Corrosion Inhibitor
- RS Stock No.:
- 823-2618
- Mfr. Part No.:
- 32421
- Manufacturer:
- CRC
Subtotal (1 unit)*
€34.21
(exc. VAT)
€42.08
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.21 |
*price indicative
- RS Stock No.:
- 823-2618
- Mfr. Part No.:
- 32421
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Type | Aerosol | |
| Application | Exhaust, Chimney, Engine, Oven, Incinerator, Stove, Steam Pipe, Stove Pipe, Heater | |
| Colour | Grey | |
| VOC Content | 492g/L | |
| Maximum Operating Temperature | 600°C | |
| Standards/Approvals | EN 374 | |
| Trade Name | Alu HiTemp | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Type Aerosol | ||
Application Exhaust, Chimney, Engine, Oven, Incinerator, Stove, Steam Pipe, Stove Pipe, Heater | ||
Colour Grey | ||
VOC Content 492g/L | ||
Maximum Operating Temperature 600°C | ||
Standards/Approvals EN 374 | ||
Trade Name Alu HiTemp | ||
- COO (Country of Origin):
- BE
CRC Rust & Corrosion Inhibitor, 500ml Package Size, +600°C Maximum Operating Temperature Maximum Operating Temperature - 32421
This rust and corrosion inhibitor offers high-temperature protection for various industrial applications. Its advanced formulation creates a robust barrier against rust, making it suitable for environments exposed to extreme heat, particularly in areas such as exhaust manifolds and chimney systems.
Features & Benefits
• Lead and chromate-free, promoting environmental safety
• Withstands temperature fluctuations for consistent functionality
• Utilises DME propellant for precise application control
Applications
• Utilised for coating stove pipes to prevent rust
• Ideal for protecting engines from corrosion
• Suitable for heaters to ensure lasting performance
• Effective on exhaust manifolds for protection
What surface preparation is needed before applying?
The surface should be clean, degreased, and dry. Any rust or scale must be removed to ensure optimal adhesion and effectiveness.
How long does it take for the product to cure completely?
Complete curing occurs during use, typically taking one hour at 200°C or 45 minutes at 250°C to achieve full performance.
Is it safe to use in enclosed spaces?
It is recommended to use in well-ventilated areas only and to ensure no energised equipment is nearby during application.
What are the recommended thickness and methods of application?
The recommended film thickness is 25-30μm, and it is advisable to apply light, even coats for best results, with additional coats applied after 15-30 minutes.
Related links
- CRC Grey 500 ml Aerosol RUST OFF PRO Rust & Corrosion Inhibitor
- CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 400 Rust & Corrosion Inhibitor
- Ambersil Orange 500 ml Aerosol TERMINAL ProtectOR Rust & Corrosion Inhibitor
- Ambersil Green 500 ml Aerosol Tool Guard Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 7016 Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor
