Ambersil Green 500 ml Aerosol Tool Guard Rust & Corrosion Inhibitor

Subtotal (1 unit)*

€11.17

(exc. VAT)

€13.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.17

*price indicative

RS Stock No.:
907-4820
Mfr. Part No.:
31972-AB
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Package Size

500 ml

Product Type

Rust & Corrosion Inhibitor

Package Type

Aerosol

Application

Metal Component, All Injection Mould Tool, Blow Mould Tool, Extrusion Dies

Colour

Green

VOC Content

579g/L

Maximum Operating Temperature

50°C

Standards/Approvals

EN 374

Trade Name

Tool Guard

RoHS Status: Exempt

COO (Country of Origin):
GB

CRC Tool Guard, Rust & Corrosion Inhibitor, 500ml Package size, Aerosol Type - 31972-AB


This rust and corrosion inhibitor is a light green, non-silicone protective coating designed for mould tools and metal components. Supplied in a convenient 500ml aerosol can, it effectively removes moisture and offers long-term protection after use.

Features & Benefits


• Provides easy identification while ensuring total surface coverage

• Designed not to penetrate or creep into mould tools

• Withdraws moisture and ensures quick start-up after use

• Forms a continuous, homogeneous film after a cure of just 10 minutes

• Removable with Ambersil Mould Solv for hassle-free maintenance

Applications


• Suitable for injection mould tools in need of maintenance

• Ideal for the care of blow mould tools

• Perfect for protecting extrusion dies from corrosion

• Effective for various metal components requiring rust protection

How do I ensure optimal application of the product?


For the best results, apply a light, even coating from a distance of 9 to 12 (23 to 30 cm) while ensuring the surfaces are below 35°C, which helps achieve optimal film formation.

Is it safe to use around high temperatures?


The product is flammable and should not be exposed to temperatures above 50°C or any direct heat sources, ensuring safe storage and use.

How frequently should I reapply this rust inhibitor?


Reapplication should be done as necessary, particularly after prolonged exposure to moisture or heavy use to maintain optimal protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy