Guitel Hervieu Heavy Duty Foldable Steel Sack Truck, 250 kg Load, 335 mm, 425 mm
- RS Stock No.:
- 283-7102
- Mfr. Part No.:
- 1883
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€219.50
(exc. VAT)
€269.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.50 |
*price indicative
- RS Stock No.:
- 283-7102
- Mfr. Part No.:
- 1883
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Sack Truck | |
| Load Capacity | 250kg | |
| Wheel Diameter | 260mm | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Weight Class | Heavy Duty | |
| Overall Height | 1.145m | |
| Load Plate Depth | 425mm | |
| Load Plate Width | 335mm | |
| Load Plate Material | Steel | |
| Standards/Approvals | No | |
| Overall Width | 625mm | |
| Overall Depth | 800mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Sack Truck | ||
Load Capacity 250kg | ||
Wheel Diameter 260mm | ||
Foldable Yes | ||
Frame Material Steel | ||
Weight Class Heavy Duty | ||
Overall Height 1.145m | ||
Load Plate Depth 425mm | ||
Load Plate Width 335mm | ||
Load Plate Material Steel | ||
Standards/Approvals No | ||
Overall Width 625mm | ||
Overall Depth 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu heavy-duty folding toe sack truck features welded tubular steel construction, blue paint protection, pneumatic wheels with roller bearing, and rubber handles.
Heavy loading/unloading tasks
Durable, compact and robust
Related links
- Guitel Hervieu Heavy Duty Foldable Steel Sack Truck 335 mm, 425 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 390 mm, 460 mm
- Guitel Hervieu Light Duty Foldable Steel Sack Truck 260 mm, 330 mm
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 470 mm, 190 mm
- RS PRO Light Duty Foldable Steel Sack Truck 370 mm, 395 mm
- RS PRO Medium Duty Foldable Steel Sack Truck 365 mm, 365 mm
- RS PRO Heavy Duty Steel Sack Truck 450 mm, 210 mm
