Schneider Electric XPSMCM Series Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 211-2477
- Distrelec Article No.:
- 303-04-882
- Mfr. Part No.:
- XPSMCMCP0802G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€415.38
(exc. VAT)
€510.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.38 |
*price indicative
- RS Stock No.:
- 211-2477
- Distrelec Article No.:
- 303-04-882
- Mfr. Part No.:
- XPSMCMCP0802G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Controller | |
| Series | XPSMCM | |
| Number of Safety Inputs | 8 | |
| Display Type | LED | |
| Number of Safety Outputs | 2 | |
| Safety Category | CAT 4 | |
| Mount Type | DIN Rail | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Contact Current | 400mA | |
| Number of I/Os | 18 | |
| Contact Voltage | 24V dc | |
| Width | 22.5mm | |
| Terminal Type | Spring Terminal | |
| Length | 160mm | |
| Depth | 114.5mm | |
| Standards/Approvals | EN/IEC 61800-5-1, EN/ISO 13849-1, IEC 62061, EN/IEC 61496-1, EN/IEC 61508 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Controller | ||
Series XPSMCM | ||
Number of Safety Inputs 8 | ||
Display Type LED | ||
Number of Safety Outputs 2 | ||
Safety Category CAT 4 | ||
Mount Type DIN Rail | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Contact Current 400mA | ||
Number of I/Os 18 | ||
Contact Voltage 24V dc | ||
Width 22.5mm | ||
Terminal Type Spring Terminal | ||
Length 160mm | ||
Depth 114.5mm | ||
Standards/Approvals EN/IEC 61800-5-1, EN/ISO 13849-1, IEC 62061, EN/IEC 61496-1, EN/IEC 61508 | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric safety controller XPSMCMCP0802G is designed to monitor a safety configuration. Its configuration is created using the software So Safe Configurable. The safety controller CPU is also usable as a standalone device or able to be connected to any of the expansion units of XPSMCM system such as I/O expansion modules, relay output modules, communication expansion modules, speed monitoring modules and non-safe fieldbus communication modules.
2 OSSD pairs with 400 mA output current
4 test outputs for line control monitoring of input circuits
2 inputs for Start/Restart interlock and external device monitoring (EDM)
Related links
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Pilz Safety Controller 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V dc
