Schneider Electric XPSMCM Series Safety Controller, 8 Safety Inputs, 4 Safety Outputs, 24V dc
- RS Stock No.:
- 211-2480
- Mfr. Part No.:
- XPSMCMRO0004G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€649.32
(exc. VAT)
€798.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €649.32 |
*price indicative
- RS Stock No.:
- 211-2480
- Mfr. Part No.:
- XPSMCMRO0004G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XPSMCM | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 8 | |
| Number of Safety Outputs | 4 | |
| Display Type | LED | |
| Safety Category | CAT 4 | |
| Mount Type | DIN Rail | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 12 | |
| Depth | 114.5mm | |
| Standards/Approvals | EN/ISO 13849-1, EN/IEC 61508, IEC 62061, EN/IEC 61800-5-1 | |
| Width | 22.5mm | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XPSMCM | ||
Product Type Safety Controller | ||
Number of Safety Inputs 8 | ||
Number of Safety Outputs 4 | ||
Display Type LED | ||
Safety Category CAT 4 | ||
Mount Type DIN Rail | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Number of I/Os 12 | ||
Depth 114.5mm | ||
Standards/Approvals EN/ISO 13849-1, EN/IEC 61508, IEC 62061, EN/IEC 61800-5-1 | ||
Width 22.5mm | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Preventa XPSMCM expansion modules with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM).The relay can be configured according to Category 1, 2 and 4 architectures.
Spring clamp Connector type
Related links
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Siemens 3RK3 Series Safety Controller 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
