Omron NX Series Safety Controller, 24V
- RS Stock No.:
- 214-6952
- Mfr. Part No.:
- NX-SL5700
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,318.56
(exc. VAT)
€2,851.83
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,318.56 |
*price indicative
- RS Stock No.:
- 214-6952
- Mfr. Part No.:
- NX-SL5700
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Safety Controller | |
| Series | NX | |
| Display Type | 7 Segment | |
| Safety Category | EN ISO 13849-1, EN ISO 13849-2 | |
| Mount Type | DIN Rail | |
| Field Bus Communication Type | Ethernet, IP, EtherCAT | |
| Supply Voltage | 24V | |
| Number of I/Os | 2032 | |
| Standards/Approvals | IEC | |
| Terminal Type | Screw | |
| Depth | 71mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Safety Controller | ||
Series NX | ||
Display Type 7 Segment | ||
Safety Category EN ISO 13849-1, EN ISO 13849-2 | ||
Mount Type DIN Rail | ||
Field Bus Communication Type Ethernet, IP, EtherCAT | ||
Supply Voltage 24V | ||
Number of I/Os 2032 | ||
Standards/Approvals IEC | ||
Terminal Type Screw | ||
Depth 71mm | ||
Width 30mm | ||
Omron Series NX Safety Controller, 2032 I/Os, 24V Supply Voltage - NX-SL5700
This safety controller provides centralised monitoring and control of safety-related functions within industrial automation systems. It operates on a 24V supply and is intended for DIN-rail mounting in control panels. The device supports multiple industrial fieldbus protocols, enabling integration with networked safety and control architectures in manufacturing and process environments.
Features & Benefits
• Supports EtherCAT, Ethernet and IP for flexible network integration
• Accommodates 2032 I/O channels to manage large installations
• Uses screw terminals for secure signal and power connections
• Incorporates a 7-segment display for immediate status readouts
• Accommodates 2032 I/O channels to manage large installations
• Uses screw terminals for secure signal and power connections
• Incorporates a 7-segment display for immediate status readouts
**Applications**
• Suitable for machine-safety monitoring across high-channel installations
• Ideal for safety logic distribution over EtherCAT and Ethernet networks
• Used with central control racks requiring 24V DIN-rail modules
• Can be used for coordinating multiple safety sensors and actuators
• Used for large-scale I/O consolidation in assembly line protection systems
• Ideal for safety logic distribution over EtherCAT and Ethernet networks
• Used with central control racks requiring 24V DIN-rail modules
• Can be used for coordinating multiple safety sensors and actuators
• Used for large-scale I/O consolidation in assembly line protection systems
How is the unit physically mounted within a control cabinet?
It is designed for DIN-rail attachment, allowing straightforward installation in standard enclosures.
What Terminal arrangement is provided for wiring?
The unit employs screw-type terminals to ensure firm electrical connections for power and signals.
What supply voltage is required for operation?
The controller operates from a 24V power source suitable for industrial control systems.
Related links
- Omron NX Series Safety Controller, 24V
- Omron NX Series Safety Controller, 0 Safety Inputs
- Bernstein AG SCX Series Safety Controller, 24V dc
- ABB Tina Series Safety Controller, 24V dc
- SICK FX3 Series Safety Controller, 24V dc
- SICK MOC3SA Series Safety Controller, 24V
- SICK UE410 Series Safety Controller, 24V dc
- Phoenix Contact IFS-CONFSTICK Series Safety Controller, 24V
