SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24 V dc

Subtotal (1 unit)*

€419.96

(exc. VAT)

€516.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€419.96

*price indicative

RS Stock No.:
285-9511
Mfr. Part No.:
FXL1-SPBMSA00
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

FXL1

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

100 mA

Terminal Type

M12 Connector

IP Rating

IP65, IP67, IP69K

Width

40mm

Dimensions

194.4 x 40 x 45 mm

Depth

45mm

Length

194.4mm

COO (Country of Origin):
MY

Overview


The flexLock safety locking device with RFID monitoring is characterized by an infinitely variable actuation radius of 180°. It thus offers a high level of flexibility for the safety locking function of doors and flaps – even with small door radii. The cl

In addition, the high offset tolerance ensures easy mounting and high system availability, even when the door is lowered. Variants for personal or process protection are well suited for use in a wide range of applications up to PL e. The optional escape r

At a glance


Innovative design: Open locking head with 180° actuation radius, rounded housing, bright LEDs (visible from three sides)
PL e for door and locking monitoring with low or high coding
IP67 and IP69K enclosure rating
High locking force: Up to 3150 N
Flexible

Your Benefit


Makes machine integration easier thanks to the flexible entry point of the actuator into the locking head − even for applications with small door radii
Provides high manipulation protection at a high coding level
Saves you time and money when cleaning the

Applications


Protection of persons by locking function in the event of the machine making dangerous overrun movements
Locking of doors for process protection
Applications in which high manipulation protection is required
Applications with small door radii
Applications

Note


Related links