SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 285-9514
- Mfr. Part No.:
- FXL1-SPEUSA00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€556.61
(exc. VAT)
€684.63
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.61 |
*price indicative
- RS Stock No.:
- 285-9514
- Mfr. Part No.:
- FXL1-SPEUSA00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | FXL1 | |
| Product Type | Safety Controller | |
| Number of Safety Outputs | 2 | |
| Safety Category | 4 | |
| Supply Voltage | 24V dc | |
| Contact Current | 100mA | |
| Width | 40mm | |
| Depth | 45mm | |
| Length | 180mm | |
| Terminal Type | M12 Connector | |
| IP Rating | IP69K, IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series FXL1 | ||
Product Type Safety Controller | ||
Number of Safety Outputs 2 | ||
Safety Category 4 | ||
Supply Voltage 24V dc | ||
Contact Current 100mA | ||
Width 40mm | ||
Depth 45mm | ||
Length 180mm | ||
Terminal Type M12 Connector | ||
IP Rating IP69K, IP65, IP67 | ||
- COO (Country of Origin):
- MY
SICK FXL1 Series Safety Controller, 24V DC Supply Voltage, 2 Safety Outputs - FXL1-SPEUSA00
This safety controller provides monitored safety locking and access control for industrial machinery. Designed for use where coded RFID actuation and power-to-release locking are required, it delivers self‑monitoring semiconductor outputs and diagnostic indication via LEDs. The unit operates from a 24V DC supply and integrates with control systems using M12 plug connections, offering suitability for harsh environments.
Features and Benefits:
• SIL 3 safety integrity level for high-risk applications
• PL e Category 4 performance to meet strict safety demands
• Two PNP semiconductor safety outputs with 100mA limit
• Peak current 800mA for 200 MS to cover actuation spikes
• IP69K, IP67 and IP65 enclosure protection for wash‑down
• PL e Category 4 performance to meet strict safety demands
• Two PNP semiconductor safety outputs with 100mA limit
• Peak current 800mA for 200 MS to cover actuation spikes
• IP69K, IP67 and IP65 enclosure protection for wash‑down
Applications
• Suitable for guarded access on production lines
• Used with safety relays for interlock monitoring
• Ideal for installations requiring coded RFID actuation
• Can be used in food‑industry wash‑down environments
• Used with PLCs via M12 connector for machine integration
• Used with safety relays for interlock monitoring
• Ideal for installations requiring coded RFID actuation
• Can be used in food‑industry wash‑down environments
• Used with PLCs via M12 connector for machine integration
What connector type is provided for system wiring?
An 8‑pin M12 plug connector is fitted for power and I/O.
How does the unit indicate diagnostic status?
Built‑in LEDs provide status and diagnostic information.
What is the devices operational temperature range?
It functions between -20°C and +55°C.
How long is the expected mission time for safety calculations?
The mission time specified for safety data is 20 years.
What mechanical endurance can be expected?
The device is rated for 1x10^6 switching cycles.
Related links
- SICK FXL1 Series Safety Controller 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
