SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 285-9516
- Mfr. Part No.:
- FXL1-SPLMSA00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€432.18
(exc. VAT)
€531.58
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.18 |
*price indicative
- RS Stock No.:
- 285-9516
- Mfr. Part No.:
- FXL1-SPLMSA00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | FXL1 | |
| Product Type | Safety Controller | |
| Number of Safety Outputs | 2 | |
| Safety Category | 4 | |
| Supply Voltage | 24V dc | |
| Contact Current | 100mA | |
| Depth | 45mm | |
| Length | 194.4mm | |
| Width | 40mm | |
| Terminal Type | M12 Connector | |
| IP Rating | IP69K, IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series FXL1 | ||
Product Type Safety Controller | ||
Number of Safety Outputs 2 | ||
Safety Category 4 | ||
Supply Voltage 24V dc | ||
Contact Current 100mA | ||
Depth 45mm | ||
Length 194.4mm | ||
Width 40mm | ||
Terminal Type M12 Connector | ||
IP Rating IP69K, IP67, IP65 | ||
- COO (Country of Origin):
- MY
SICK FXL1 Series Safety Controller, 24V DC Supply Voltage, 40mm Width - FXL1-SPLMSA00
This safety controller provides monitored locking and actuator diagnostics for industrial guard access. Designed for use with power-to-lock RFID locking devices, it operates from a 24V DC supply and delivers two safety outputs for safe machine shutdowns. The unit is intended for integration into control cabinets or Flexi Loop architectures and is suitable for hygienic or harsh environments due to its high enclosure protection.
Features and Benefits:
• SIL3 safety integrity level delivering high-risk reduction
• Category 4 architecture enabling complex safety applications
• Two PNP safety outputs offering cross-circuit monitoring
• M12 connector Interface simplifying field wiring installations
• 100mA maximum output current supporting low-power loads
• Category 4 architecture enabling complex safety applications
• Two PNP safety outputs offering cross-circuit monitoring
• M12 connector Interface simplifying field wiring installations
• 100mA maximum output current supporting low-power loads
Applications
• Suitable for monitoring interlocked guard doors on machinery
• Ideal for integration with safety relays in control cabinets
• Used with Flexi Loop networks for diagnostic-capable series connections
• Can be used for locking monitoring on production lines
• Ideal for integration with safety relays in control cabinets
• Used with Flexi Loop networks for diagnostic-capable series connections
• Can be used for locking monitoring on production lines
What supply voltage range does it accept?
It accepts 24V DC with an operational range of 19.2V DC to 28.8V DC.
How does the device behave in the event of an internal fault?
At least one safety-related semiconductor output is brought to the OFF state to establish a safe condition.
What environmental protections does the enclosure provide?
The enclosure meets IP65, IP67 and IP69K ratings for protection against dust, temporary immersion and high-pressure washdowns.
What diagnostic outputs are available for application monitoring?
There is an application diagnostic auxiliary output for actuator monitoring separate from the safety outputs.
How does the controller manage current demands during locking operations?
Typical current draw is 65mA unlocked and 125mA locked with an 800mA Peak for 200 MS during switching.
Related links
- SICK FXL1 Series Safety Controller 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
