Schneider Electric BMXN Series Safety Module, 24V
- RS Stock No.:
- 288-7172
- Distrelec Article No.:
- 303-04-717
- Mfr. Part No.:
- BMXNRP0200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€611.94
(exc. VAT)
€752.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.94 |
*price indicative
- RS Stock No.:
- 288-7172
- Distrelec Article No.:
- 303-04-717
- Mfr. Part No.:
- BMXNRP0200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | BMXN | |
| Product Type | Safety Module | |
| Display Type | LED | |
| Mount Type | Rack | |
| Supply Voltage | 24V | |
| Contact Current | 200mA | |
| Length | 100mm | |
| Depth | 86mm | |
| Width | 32mm | |
| Standards/Approvals | CSA C22.2 No 61010-2-201, EN/IEC 61010-2-201, UL 61010-2-201, EU RoHS, REACH, CHINA RoHS, EN/IEC 61131-2 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series BMXN | ||
Product Type Safety Module | ||
Display Type LED | ||
Mount Type Rack | ||
Supply Voltage 24V | ||
Contact Current 200mA | ||
Length 100mm | ||
Depth 86mm | ||
Width 32mm | ||
Standards/Approvals CSA C22.2 No 61010-2-201, EN/IEC 61010-2-201, UL 61010-2-201, EU RoHS, REACH, CHINA RoHS, EN/IEC 61131-2 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fibber Converter is a versatile and reliable fibber optic repeater designed for a wide range of applications. With its Multi mode optic fibber type and hot swap function, this converter ensures seamless performance and ease of use.
Two fibber optic ports
LED indicators for easy monitoring of power supply status
Compliant with CE RCM CSA and EAC
Related links
- Schneider Electric BMXN Series Safety Module, 24V
- Schneider Electric TSX Series Safety Module, 24V
- Schneider Electric BMX Series Safety Module, 24V
- Schneider Electric BMXN Series Link Module for Use with Modicon X80 Series
- Schneider Electric M580 Series Safety Module 16 Safety Outputs, 24V dc
- Schneider Electric BMEX Series Safety Module 4 Safety Outputs, 24V
- Schneider Electric XPSUVN Series Safety Module 24V, 4 V
- Schneider Electric XPSBAT Series Safety Module 3 Safety Outputs 4 V
