Schneider Electric TSX Series Safety Module, 24V
- RS Stock No.:
- 288-2235
- Mfr. Part No.:
- TSXCDP302
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.69
(exc. VAT)
€131.23
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.69 |
*price indicative
- RS Stock No.:
- 288-2235
- Mfr. Part No.:
- TSXCDP302
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | TSX | |
| Supply Voltage | 24V | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series TSX | ||
Supply Voltage 24V | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- CN
The Schneider Electric rolled ribbon connecting cable is designed for use with I/O modules in the Modicon Premium Automation platform. With a length of 3 meters and HE10 connectors, this cable ensures reliable connectivity and efficient data transfer. It is built to supply encoder and auxiliary inputs with the necessary power, making it an essential accessory for seamless automation processes.
Consists of 2 connectors HE10, 20 ways with a wire section of 0.08 mm²
Supports current per channel up to 0.1 A for efficient power supply
Toxic heavy metal and mercury free for a sustainable and eco friendly operation
EU RoHS compliant, meeting the necessary regulations for safe usage
Related links
- Schneider Electric TSX Series Safety Module
- Schneider Electric BMX Series Safety Module, 24V
- Schneider Electric BMXN Series Safety Module, 24V
- Schneider Electric Preventa Series Safety Module 1 NO/1 NC
- Schneider Electric TSX Series Connecting Cable
- Schneider Electric TSX Series Cable for Use with TSX Series
- Schneider Electric TSX Series Gateway Server for Use with XBTGTW XBTGT
- Schneider Electric XPSMCM Series Safety Module, 24V dc
