Viso Black Safety Barrier, Polypropylene
- RS Stock No.:
- 284-604
- Mfr. Part No.:
- WR10MAG
- Manufacturer:
- Viso
Subtotal (1 unit)*
€30.82
(exc. VAT)
€37.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.82 |
*price indicative
- RS Stock No.:
- 284-604
- Mfr. Part No.:
- WR10MAG
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Series | Welcome | |
| Height | 100mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Colour Black | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Series Welcome | ||
Height 100mm | ||
Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Magnetic Wall Receiver is a versatile and reliable accessory designed for use with RW straps. It is made of durable polypropylene, it features two strong magnets for secure attachment. This receiver is ideal for organizing and securing barriers or ropes in both commercial and industrial settings.
Height is 100 mm and width is 20 mm
Available for 10 cm straps
Black colour for a professional look
Related links
- Viso Black Safety Barrier, Polypropylene
- Viso Black Safety Barrier Yellow Tape Polypropylene 20 m
- Viso Black Safety Barrier White Tape Polypropylene 20 m
- Viso Black Safety Barrier Red Tape Polypropylene 20 m
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 15 m
- Viso Black Safety Barrier 480 mm
- RS PRO Yellow Polypropylene, Extendable Barrier
- Viso Black Safety Barrier Black Tape Steel Retractable Barrier, 15 m
