Viso Black Safety Barrier, White, Red Tape, Steel (Frame), Polypropylene (Strap), Polypropylene, 15 m
- RS Stock No.:
- 219-016
- Mfr. Part No.:
- RWX1510RB
- Manufacturer:
- Viso
Subtotal (1 unit)*
€398.17
(exc. VAT)
€489.75
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.17 |
*price indicative
- RS Stock No.:
- 219-016
- Mfr. Part No.:
- RWX1510RB
- Manufacturer:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Tape Length | 15m | |
| Barrier Colour | Black | |
| Tape Colour | White, Red | |
| Barrier Material | Steel (Frame), Polypropylene (Strap) | |
| Tape Material | Polypropylene | |
| Kit Contents | 15 m Strap, Wall Reel, Wall Receiver | |
| Standards/Approvals | No | |
| Length | 15m | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Tape Length 15m | ||
Barrier Colour Black | ||
Tape Colour White, Red | ||
Barrier Material Steel (Frame), Polypropylene (Strap) | ||
Tape Material Polypropylene | ||
Kit Contents 15 m Strap, Wall Reel, Wall Receiver | ||
Standards/Approvals No | ||
Length 15m | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
The Viso Reel features a 15m strap with a width of 10 cm. It includes a wall-mounted receiver. The strap is tear-resistant and the casing is waterproof. Optional magnetic support magnets ref WR6SB or RWX are available.
Made of steel and polypropylene strap
Colours red white
Related links
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier Black Tape Steel (Frame) 15 m
- Viso Black Safety Barrier Black Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier Red Tape Polypropylene 20 m
- Viso Black Strap Post Red Tape Polyester 2 m
- Viso Black Safety Barrier Black Tape Polypropylene Retractable Barrier, 15 m
- Viso White White Tape Extendable Barrier, 4 m
- Viso Red White Wall Strap Reel Red Tape Polyester 4 m
