RS PRO Orange Safety Barrier, High Density Polyethylene, 1.9 m
- RS Stock No.:
- 303-935
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€275.91
(exc. VAT)
€339.37
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 February 2027
- Plus 6 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.91 |
*price indicative
- RS Stock No.:
- 303-935
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Colour | Orange | |
| Material | High Density Polyethylene | |
| Length | 1.9m | |
| Standards/Approvals | No | |
| Height | 980mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Colour Orange | ||
Material High Density Polyethylene | ||
Length 1.9m | ||
Standards/Approvals No | ||
Height 980mm | ||
Width 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 1.9m Length 980mm Tall, Orange Barrier
The 1.9m Length 980mm Tall Orange Barrier is an effective and versatile barrier designed to provide clear, visible boundaries for safety, crowd control, and traffic management.
Features and Benefits
High visibility and sturdy construction ensures clear demarcation and safety
Durable and lightweight construction allows for easy transport and setup
Interlocking system provides secure and stable connections between barriers
Versatile application suitable for various environments and uses
Applications
Ideal for construction sites, roadworks, public events, and industrial environments where safety and traffic management are priorities
Additional Information
Made from high-density polyethylene (HDPE) for durability and weather resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Safety Barrier Traffic Barrier
- RS PRO Orange Safety Barrier, High Density Polyethylene
- RS PRO Orange Safety Barrier Extendable Barrier
- RS PRO Yellow Safety Barrier Extendable Barrier
- RS PRO Orange Safety Barrier White Tape Traffic Barrier
- RS PRO Orange Safety Barrier Flexible Bollard
- RS PRO White Silver Tape Flexible Bollard
- RS PRO Orange Polyurethane, Flexible Bollard
