RS PRO Orange Safety Barrier, High Density Polyethylene
- RS Stock No.:
- 625-1103
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€83.76
(exc. VAT)
€103.02
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.76 |
*price indicative
- RS Stock No.:
- 625-1103
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Colour | Orange | |
| Material | High Density Polyethylene | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 50m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Colour Orange | ||
Material High Density Polyethylene | ||
Standards/Approvals No | ||
Height 1m | ||
Width 50m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Work site marking
Orange polypropylene fencing for marking off work sites or access-prohibited areas.
Steel stakes for attaching chains, tapes, fencing etc.
Related links
- RS PRO Orange Safety Barrier 1.9 m
- RS PRO Orange Safety Barrier Extendable Barrier
- RS PRO Orange Safety Barrier Traffic Barrier
- RS PRO Yellow Safety Barrier Extendable Barrier
- RS PRO Orange Safety Barrier White Tape Traffic Barrier
- RS PRO Orange Safety Barrier Flexible Bollard
- RS PRO White Silver Tape Flexible Bollard
- RS PRO Orange Polyurethane, Flexible Bollard
