Viso Red, White Safety Barrier, White Tape, Steel, Extendable Barrier, 4 m
- RS Stock No.:
- 324-193
- Mfr. Part No.:
- BAR4006RB
- Manufacturer:
- Viso
Subtotal (1 unit)*
€390.82
(exc. VAT)
€480.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.82 |
*price indicative
- RS Stock No.:
- 324-193
- Mfr. Part No.:
- BAR4006RB
- Manufacturer:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Extendable Barrier | |
| Tape Length | 4m | |
| Barrier Colour | Red, White | |
| Tape Colour | White | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Length | 4m | |
| Height | 1.08m | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Extendable Barrier | ||
Tape Length 4m | ||
Barrier Colour Red, White | ||
Tape Colour White | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Length 4m | ||
Height 1.08m | ||
Width 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Expanding Steel Barrier with wheels is a durable and mobile safety solution made of steel, painted in red and white for high visibility. It can extend up to 4.0 meters and is equipped with six wheels featuring brakes for easy handling and secure placement. Multiple barriers can be connected using a simple hook system for greater versatility.
Hook keeps the crosspieces in the locked position during storage or transport
Possibility of fixing an A4 display panel in the middle of the barrier
Foldable in the middle to protect an angle area over 2 m
Related links
- Viso Red White Tape Extendable Barrier, 4 m
- Viso Red White Tape Extendable Barrier, 3 m
- Viso White White Tape Extendable Barrier, 4 m
- Viso Red Red Steel Retractable Barrier, 4 m
- Viso Grey White Red Steel Retractable Barrier, 4 m
- RS PRO Red White Metal Retractable Barrier, 4 m
- Viso Red White Wall Strap Reel Red Tape Polyester 4 m
- Viso Red Red Tape Folding Barrier
